Manufacturer Part #
B2P-VH-FB-B(LF)(SN)
VH Series 2 Position 3.96 mm Pitch Disconnectable Crimp Style Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2305 | ||||||||||
Product Specification Section
JST B2P-VH-FB-B(LF)(SN) - Product Specification
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
JST B2P-VH-FB-B(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 10A |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
13,212
USA:
13,212
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.113
250
$0.111
1,000
$0.109
2,500
$0.107
10,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole