Manufacturer Part #
794953-4
VAL-U-LOK Series 4 Position Locking Ramp Male Pin Crimp Plug Housing Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7000 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 794953-4 - Product Specification
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
TE Connectivity 794953-4 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| No of Rows: | 2 |
| Contact Termination: | Male/Pin Crimp |
| Pitch: | 4.2 mm |
| Style/Orientation: | Plug Housing |
| Termination: | Crimp |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 9A |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Material: | Nylon |
| Gender: | Male |
| Type: | Plug |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Panel Mount |
Features & Applications
TE Connectivity (TE) has introduced an extension to its VAL-U-LOK connector product line, adding new parts which offer a higher 13A maximum current capability on a 4.2mm centerline spacing. Earlier VAL-U-LOK connectors have a 9A rating.
APPLICATIONS
• Household appliances
• Industrial machinery
• Automotive systems
• Medical devices
• Vending machines
• Gaming equipment
• HVAC equipment
• Indoor and outdoor lighting
• Security systems
• Storage and networking systems
FEATURES
• Vertical and right-angle pin headers available
• Contacts available in strip form or loose pieces
• UL recognized
• CSA certified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.0939
250
$0.0917
1,000
$0.0885
2,500
$0.0864
10,000+
$0.0814
Product Variant Information section
Available Packaging
Package Qty:
7000 per Bag
Mounting Method:
Panel Mount