Manufacturer Part #
1761608-7
20 Position 2.54 mm Pitch Through Hole Male Pin Connector Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:16 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
TE Connectivity 1761608-7 - Product Specification
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
TE Connectivity 1761608-7 - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 1A |
| Contact Plating: | Gold Flash |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 1761608-7 is the AMP-LATCH having 20 Positions in Through-Hole Dual Row Straight Pin Header .
Product Features:
- Preloaded
- Connector Style = Header - Pin
- Header Type = Pin Header
- MP-LATCH Product Line
- Low ProfileNumber of Rows are 2
- Number of positions are 20
- Thermoplastic - GF Housing Material
- Contact Plating, Mating Area, Material = Gold Flash over Palladium
View the 1761608 series of AMP-LATCH Pin and Pinless Headers
Pricing Section
Global Stock:
1,531
USA:
1,531
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$4.29
15
$4.20
40
$4.14
100
$4.08
250+
$3.97
Product Variant Information section
Available Packaging
Package Qty:
16 per Tube
Mounting Method:
Through Hole