AC162051 in Bulk by Microchip | Dev Tools - Hardware | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AC162051

MPLAB® ICD 2 Header Interface (PDIP 28-40)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AC162051 - Technical Attributes
Attributes Table
Application Type: Programmer/Debugger/Software
Core Supported: MPLAB
Features & Applications

The AC162051 header interface provides in-circuit debugging capability to the 8-pin, 14-pin or 18-pin devices.

The header interface is connected in place of the target device and houses a standard MPLAB ICD 2connector. In-circuit debugging is done via an MPLAB ICD 2. Once the code is debugged, the debugged software can then be programmed into the device and installed in the board, replacing the header.

Features:

  • ZIF Socket
  • Supports up to 40-pin devices from 300 to 600 mil width
  • MPLAB ICD 2 Connector
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7
Multiple Of:
1
Total
$798.14
USD
Quantity
Unit Price
1
$119.72
2
$117.97
3
$116.96
4
$116.25
5+
$114.02
Product Variant Information section