AC162051 in Bulk by Microchip | Outils/Matériel | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

AC162051

MPLAB® ICD 2 Header Interface (PDIP 28-40)

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip AC162051 - Caractéristiques techniques
Attributes Table
Application Type: Programmer/Debugger/Software
Core Supported: MPLAB
Fonctionnalités et applications

The AC162051 header interface provides in-circuit debugging capability to the 8-pin, 14-pin or 18-pin devices.

The header interface is connected in place of the target device and houses a standard MPLAB ICD 2connector. In-circuit debugging is done via an MPLAB ICD 2. Once the code is debugged, the debugged software can then be programmed into the device and installed in the board, replacing the header.

Features:

  • ZIF Socket
  • Supports up to 40-pin devices from 300 to 600 mil width
  • MPLAB ICD 2 Connector

View the complete MPLAB® ICD 2 family of Header Interface

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
7
Multiples de :
1
Total 
798,14 $
USD
Quantité
Prix unitaire
1
$119.72
2
$117.97
3
$116.96
4
$116.25
5+
$114.02
Product Variant Information section