Manufacturer Part #
L9825TR
L9825 Series 5.5 V 1 A Surface Mount Octal Low-Side Driver - PowerSO-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel Package Style:POWERSO-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L9825TR - Product Specification
STMicroelectronics L9825TR - Technical Attributes
Attributes Table
| Package Style: | POWERSO-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The L9825TR is a Octal Low-Side Driver Circuit, dedicated for automotive applications. Output voltage clamping is provided for flyback current recirculation, when inductive loads are driven. Chip Select and Serial Peripheral Interface for outputs control and diagnostic data transfer. Parallel Control inputs for two outputs.
Features:
- Output Current Capability up to 1 A, RON £ 0,75 ohm at TJ = 25°C
- Parallel Control inputs for outputs 1 and 2
- SPI Control for outputs 1 to 8
- Reset function Reset Signal at NRES pin or Undervoltage at VCC
- Intrinsic output Voltage clamping at Typ. 50 V
- Overcurrent Shuutdown at outputs 1 to 6
- Short Circuit Current limitation and selective thermal shutdown at outputs 7 And 8
- Output Status Data Available on the SPI
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
600
$2.55
1,200+
$2.52
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Package Style:
POWERSO-20
Mounting Method:
Surface Mount