Manufacturer Part #
NJT4031NT1G
NJT Series 40 V 3 A Surface Mount NPN Silicon Power Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
onsemi NJT4031NT1G - Product Specification
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
onsemi NJT4031NT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 220 |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The NJT4031NT1G is a NPN Silicon Bipolar Power Transistor with Voltage of 40 V, available in a SOT-223 package.
Features:
- Epoxy Meets UL 94, V−0 @ 0.125 in
- ESD Ratings:
- Human Body Model, 3B; > 8000 V
- Machine Model, C; > 400 V
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- Voltage regulation
- Power management for portable devices
- Switching regulator
- Inductive load driver
Pricing Section
Global Stock:
56,000
USA:
56,000
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.20
2,000
$0.197
3,000
$0.196
4,000
$0.195
5,000+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount