Manufacturer Part #
171-009-203L031
171 Series 9 Position Female Vertical Through-Hole D-Sub
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 171-009-203L031 - Product Specification
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
NorComp 171-009-203L031 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 9 |
| Termination: | Female/Socket Solder |
| Material: | Full Metal |
Features & Applications
The 171-009-203L031 is a 9 PositionFemale Nickel Shell Vertical Through-Hole 0.238 4-40 Cinch Nut D-Sub .
Product Features:
- Shell: Steel, nickel plated
- Insulator: Glass-filled thermoplastic
- Stamped contacts:
- Male pins - Brass
- Female pins - Phosphor bronze
- Plating: Gold flash on entire contact
Applications:
- Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
- Non-removable contacts
- Nickel shells have indents to provide grounding and additional retention.
- Low cost
- High performance
- Stamped contacts
- Optional mounting hardware available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
80
$1.43
240
$1.42
320
$1.41
800
$1.39
1,200+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray