Manufacturer Part #
CY7C1480V33-167AXC
CY7C1480V33 Series 72 Mb (2 M x 36) 167 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
Product Specification Section
Infineon CY7C1480V33-167AXC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C1480V33-167AXC - Technical Attributes
Attributes Table
Memory Density: | 72Mb |
Memory Organization: | 2M x 36 |
Supply Voltage-Nom: | 3.6V to 3.135V |
Access Time-Max: | 3.4ns |
Temperature Grade: | Commercial |
Speed: | 167MHz |
Number of Words: | 2M |
Word Length: | 36b |
Supply Current: | 450mA |
Interface Type: | Parallel |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
72+
$118.09
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount