Manufacturer Part #
TDA7294V
TDA7294 Series 100 V 100 W DMOS Monolithic Audio Amplifier - MULTIWATT-15
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:MULTIWATT-15 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TDA7294V - Product Specification
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
STMicroelectronics TDA7294V - Technical Attributes
Attributes Table
| Type: | Class AB |
| Output Type: | Mono |
| Gain Bandwidth Product: | 20kHz |
| Gain: | 30dB |
| Supply Voltage-Max: | 100V |
| Output Power: | 100W |
| Operating Temp Range: | 0°C to 70°C |
| Power Supply Rejection Ratio: | 75dB |
| Total Harmonic Distortion: | 0.1% |
| Package Style: | MULTIWATT-15 |
| Mounting Method: | Through Hole |
Features & Applications
The TDA7294 is a monolithic integrated circuit in Multiwatt15 package, intended for use as audio class AB amplifier in Hi-Fi field applications (Home Stereo, self powered loudspeakers, Topclass TV). Thanks to the wide voltage range and to the high out current capability it is able to supply the highest power into both 4 W and 8 W loads even in presence of poor supply regulation, with high Supply Voltage Rejection.
Features:
- Very High Operating Voltage Range (±40 V)
- DMOS power stage
- High output power (UP TO 100W Music power)
- Muting/STAND-BY Functions
- NO Switch ON/OFF Noise
- NO Boucherot cells
- Very low distortion
- Very low noise
- Short circuit protection
- Thermal Shutdown
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$3.59
75
$3.54
250
$3.49
500
$3.46
1,000+
$3.40
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
MULTIWATT-15
Mounting Method:
Through Hole