Manufacturer Part #
2-382811-1
2 Position 2.54 mm Centerline Open Top Economy Shunt
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Box | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
TE Connectivity 2-382811-1 - Product Specification
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
TE Connectivity 2-382811-1 - Technical Attributes
Attributes Table
| Type: | Shunt |
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
Features & Applications
The 2-382811-1 is a AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts.These connectors provide cost effective discrete wire connections that are compatible with today's telecommunications.
Features:
- Product Type = Shunt
- Shunt Type = Economy
- Shunt Style = Open Top
- Profile = Low
- Contact - Rated Current (A) = 3
- Dielectric Withstanding Voltage (V) = 1000
- Insulation Resistance (M?) = 1,000
- Number of Positions = 2
- Centerline (mm [in]) = 2.54 [0.100]
- Height (mm [in]) = 6.35 [0.250]
- Contact Plating, Mating Area, Material = Tin
- Contact Base Material = Phosphor Bronze
View the Complete Series of Shunts & Jumpers
Pricing Section
Global Stock:
128,877
USA:
128,877
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
1
$0.0733
300
$0.0717
1,250
$0.0692
3,000
$0.0677
12,500+
$0.0638
Product Variant Information section
Available Packaging
Package Qty:
1500 per Box