Manufacturer Part #
NJU7772F33-TE1
NJU7772 Series 150 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJU7772F33-TE1 - Product Specification
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
Nisshinbo Micro Devices NJU7772F33-TE1 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.3V |
| Input Voltage-Max: | 9V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 0.25V |
| Output Current-Max: | 150mA |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The NJU7772F33-TE1 is a Part of NJU7772 Series 2.3 - 10 V 150 mA 3.3 V Low Dropout Voltage Regulator, Available in SOT23-5 Package.
NJU7772 is a low dropout voltage regulator designed for portable items. Advanced CMOS technology achieves high ripple rejection and low quiescent current.
Features:
- High Ripple Rejection - 65dB typ. (f=1kHz,Vo=3.0V version)
- Low quiescent Current - Iq=18 μA (Io=0mA)
- Output capacitor with 1.0μF ceramic capacitor (Vo>2.0V version)
- Output Current - Io(max.)=150 mA
- High Precision Output - Vo±1.0%
- Low Dropout Voltage - 0.15 V typ. (Io=100mA,Vo=3.0V)
- Input Voltage Range - VIN=+2.3 V∼9 V(Vo≤2.0V version)
- ON/OFF Control - (Active High)
- With Shunt Switch - Only NJU7774/75/76
- Internal Short Circuit Current Limit
- Internal Thermal Overload Protection
- CMOS Technology
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
15,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount