Manufacturer Part #
NPI34W331MTRF
NPI_W Series 330 uH ±20 % Tolerance 0.9 A Unshielded SMT Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:225 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPI34W331MTRF - Product Specification
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
NIC Components NPI34W331MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 330µH |
| Rated Current-Max: | 0.9A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.7Ω |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Dimension: | L 9.3mm x W 12.7mm x H 11mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
225
$0.36
675
$0.35
1,125
$0.345
2,250
$0.34
4,500+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
225 per Reel
Mounting Method:
Surface Mount