Manufacturer Part #
V47MA2B
MA Series 38 VDC 30 V RMS 90 V Clamp 40 A 210 pF Axial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Bag Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V47MA2B - Product Specification
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
Littelfuse V47MA2B - Technical Attributes
Attributes Table
| Capacitance: | 210pF |
| Clamping Voltage-Max: | 90V |
| Peak Output Current: | 40A |
| Rated Voltage: | 38V |
| RMS Voltage-Max: | 30V |
| Varistor Voltage Range: | 42V to 52V |
| Current Rating: | 1mA |
| Energy: | 0.21J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 3mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.405
100
$0.395
300
$0.385
1,250
$0.375
4,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole