Manufacturer Part #
1-1414761-0
THT Series 30 A SPDT (1 Form C) 12 V PCB Through Hole Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
TE Connectivity 1-1414761-0 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:Micro K relay components using regrind material.Description of ChangesDear Customer, we inform you in advance that we have approved the usage of regrind for the Micro K relay components plastic material. The use of regrind in closed loop injection process is a standard procedure in TE and will help to improve the sustainability of our products. Since this is not a Form, Fit, Function change this PCN is intended to only inform you, with no need to release the change. We are at your disposal to clarify any doubt, or to send the PPAP package on request.Reason for Changes:Product improvement.The reuse of regrind in closed loop injection process is a standard procedure in TE and will help reduce the component environmental footprint.First Date To Ship (Changed Parts Only):02-JAN-2023Last Date for Mixed Shipments: (Changed Parts Only):03-APR-2023
Part Status:
TE Connectivity 1-1414761-0 - Technical Attributes
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 30A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
PCB Mount