Manufacturer Part #
V320LT40BP
LT Series 420 VDC 320 V RMS 810 V Clamp 6500 A 750 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2510 | ||||||||||
Littelfuse V320LT40BP - Product Specification
Shipping Information:
ECCN:
PCN Information:
Littelfuse would like to notify you of a change related to LA, UltraMOV, ZA and C-III Series Radial Lead Varistors? inner electrode as shown in this notice.This change has no impact to product?s original electrical parameters, dimensions, quality, reliability and part numbers. New product samples and qualification test report are available upon request.This change will be implemented for LA & UltraMOV Series starting from April 1st, 2024 and ZA & C-III Series starting from July 1st, 2024. During the change transition period, customers are expected to receive current and new products until current product inventory in Littelfuse warehouses anddistribution channels are depleted.
Part Status:
Littelfuse V320LT40BP - Technical Attributes
| Capacitance: | 750pF |
| Clamping Voltage-Max: | 810V |
| Peak Output Current: | 6500A |
| Rated Voltage: | 420V |
| RMS Voltage-Max: | 320V |
| Varistor Voltage Range: | 462V to 540V |
| Current Rating: | 1mA |
| Energy: | 150J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 20mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
400 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole