MCR72-6G in Tube by Littelfuse | Thyristor Surge Protection Devices (TSPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR72-6G

MCR72-6G Series 400 V 8 A Silicon Controlled Rectifier - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MCR72-6G - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 2V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 8A
Hold Current [Ih]: 6mA
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
1
$0.695
50
$0.68
200
$0.66
750
$0.645
2,500+
$0.615
Product Variant Information section