text.skipToContent text.skipToNavigation

Manufacturer Part #

SE-1000-24

SE-1000 Series 1000 W Single Output 24 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SE-1000-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1000W
Output Voltage: 24V
Input Voltage: 90V to 264V
Features & Applications

The SE-1000 series 1000.8 W single output 48 V AC/DC internal power supply with surge protection.

Features:

  • AC input active surge current limiting
  • AC input range selected by switch
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC ball bearing fan
  • High power density 7.3 w/inch
  • With DC_OK signal output
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • UL / CUL approved
  • Low cost
  • 2 years warranty

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$198.17
USD
Quantity
Unit Price
1
$198.17
2
$195.29
3
$193.62
4
$192.44
5+
$188.74
Product Variant Information section