Manufacturer Part #
628-009-220-046
628 Series 9 Position Straight Socket Board Mount D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 628-009-220-046 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| Termination: | PCB |
| IP Rating: | IP67 |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Features & Applications
The 628-009-220-046 is a part of 628 Series 9 Position Gold Flash (Class 3) Metal covered 7.00mm low profile Board Mount D-Sub connector
Features:
- Both low and high profiles available:
- .109” (2.77mm) contact spacingx .112” (2.82mm) row spacing.
- Plug and receptacle in 9-, 15-, 25-, 37- and 50-pin contact
- Pin and socket contact mating design with PC tail termination.
- Metal shell provides EMI/RFI shielding
- D-shaped connector mating outline provides polarization design based on requirements of
- MIL-C-24308, EIA RS-232 and RS-449.
Specifications:
- Insulator Material: Thermoplastic polyester
- UL 94V-0; chemical resistant; colour - black.
- Attenuation:
- 20dB MIN @ 30 Mhz
- 30dB MIN @ 50 Mhz
- 50db MIN @ 100 Mhz.
- Contact Material:
- Plug contacts - brass
- Receptacle contacts - phosphor bronze.
- Contact Plating: Gold over nickel
- Shell Material: Nickel-plated steel
- Current Rating: 5 amperes.
- Contact Resistance: 10 milliohms maximum.
- Dielectric Withstanding Voltage: 1000 V AC rms at sea level.
- Insulation Resistance: 5000 megohms minimum.
- Operating Temperature: -55° to +105° C.
- Engagement and Separation Force:(0.28 to 2.78 N?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
80
$1.21
240
$1.19
400
$1.18
800
$1.17
1,600+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Through Hole