XRP7714ILB-F in Tray by MaxLinear | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XRP7714ILB-F

XRP7714 Series 25 V 1.5 MHz 4 Channel PWM Step Down DC-DC Controller - QFN-40

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear XRP7714ILB-F - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 25V
Output Voltage Range: 0.9V to 5.1V
Output Type: Adjustable
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 78%
No. of Outputs: 4
Quiescent Current: 50mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
490
Multiple Of:
490
Total
$2,748.90
USD
Quantity
Unit Price
1
$5.86
10
$5.79
30
$5.74
75
$5.70
200+
$5.61
Product Variant Information section