Manufacturer Part #
CC0603KRX7R0BB221
0603 220 pF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
YAGEO CC0603KRX7R0BB221 - Product Specification
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
YAGEO CC0603KRX7R0BB221 - Technical Attributes
Attributes Table
Capacitance: | 220pF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0072
12,000
$0.007
20,000
$0.0069
40,000
$0.0068
80,000+
$0.0065
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount