09150006201 in Box by HARTING | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09150006201

Han D AWG 26-14 Silver Plated Female Crimp Contact

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
HARTING 09150006201 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 16
Contact Material: Copper Alloy
Contact Plating: Silver
Mounting Method: Wire Mount
Features & Applications

The 09150006201 is a Part of Han D Series 26-14 AWG Silver Plated female Crimp Contact.

Product Specifications:

  • Termination method: Crimp terminal
  • Wire gauge AWG: 16 AWG
  • Stripping length: 8 mm
  • Rated current: 10 A
  • Surface, contacts: silver
  • Coat thickness: 3 µm Ag
  • Diameter of drilling hole: 1,75 mm
  • Material, contact: copper alloy
Read More...
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.85
USD
Quantity
Unit Price
1
$0.85
30
$0.83
125
$0.805
300
$0.79
1,250+
$0.75
Product Variant Information section