Manufacturer Part #
RPI-222
Ultra Small 50 mA 30 V 950 nm Through Hole 1.2 mm Range Photointerrupter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RPI-222 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
07/28/2025 Details and Download
Discontinuation
05/01/2025 Details and Download
Part Status:
Active
Active
ROHM RPI-222 - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 800nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 80mW |
| Mounting Method: | Through Hole |
Features & Applications
RPI-222 is a Photointerrupter, Small type. ?ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.
Features:
- Ultra-small
- Minimal influence from stray light
- Low collector-emitter saturation voltage
Applications:
- Optical control equipment
- Cameras
- Floppy disk drives
- Digital video disc
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.35
75
$0.34
200
$0.33
400
$0.325
1,250+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole