Manufacturer Part #
IRS2184SPBF
IRS2184S Series Dual 20 V 2.3 A Surface Mount Half Bridge Driver - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:95 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRS2184SPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
03/26/2026
Details and Download
Fabrication Site Change
08/16/2023
Details and Download
Part Status:
Active
Active
Infineon IRS2184SPBF - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Peak Output Current: | 2.3A |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 0.625W |
| Turn-off Delay Time: | 400ns |
| Turn-on Delay Time: | 900ns |
| Rise Time: | 60ns |
| Fall Time: | 35ns |
| Operating Temp Range: | -50°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The IRS2184SPBF is a high voltage, high speed power MOSFET and IGBT drivers with dependent high-side and low-side referenced output channels. It has an operating temperature ranging from -40 to 125°C and is available in SOIC-8 surface mount Package.
Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout for both channels
- 3.3 V and 5 V input logic compatible
- Matched propagation delay for both channels
- Logic and power ground +/- 5 V offset
- Lower di/dt gate driver for better noise immunity
- Output source/sink current capability 1.4 A/1.8 A
- RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
95
$1.49
285
$1.47
1,425
$1.45
2,375+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
95 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount