Manufacturer Part #
NC7WZ125K8X
NC7WZ125 Series 5.5 V TinyLogic UHS Dual Buffer with 3-STATE Outputs-US-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:US-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2601 | ||||||||||
Product Specification Section
onsemi NC7WZ125K8X - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| No of Functions / Channels: | 2 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Supply Current: | 1µA |
| Power Dissipation: | 250mW |
| Propagation Delay: | 12ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 2.5pF |
| No of Inputs: | 2 |
| No of Outputs: | Dual |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 8 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | US-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NC7WZ125K8X is a Ultra Highspeed dual Non-inverting buffer with independent active LOW enables for 3-STATE outputs.It operates with core supply voltage ranging from 1.65 V to 5.5 V.
This device is fabricated with an advanced CMOS technology to achieve Ultra high speed operation with high ouput drive,while maintaining extremely low static power dissipation.
Features:
- Space saving US8 surface mount package
- MicroPak¥ Pb-Free leadless package
- Ultra High Speed; tPD 2.6 ns Typ into 50 pF at 5 V VCC
- High Output Drive; r24 mA at 3 V VCC
- Broad VCC Operating Range; 1.65 V to 5.5 V
- Matches the performance of LCX when operated at 3.3 V VCC
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5 V to 3 V translation
- Outputs are overvoltage tolerant in 3-STATE mode
- Patented noise/EMI reduction circuitry implemented
Applications:
- Desktop PC
- LCD Monitor
- Other Data Processing
- Consumer Appliances
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0802
6,000
$0.0789
12,000
$0.0776
15,000
$0.0772
45,000+
$0.0747
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
US-8
Mounting Method:
Surface Mount