Manufacturer Part #
TC427MJA
TC427 Series 1.5 A 18 Vmax Dual Low Side Non Inverting MOSFET Driver - CERDIP-8
Microchip TC427MJA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO ? Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: July 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2(TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip TC427MJA - Technical Attributes
Configuration: | Low Side |
No of Outputs: | Dual |
Output Impedance: | 6Ω |
Peak Output Current: | 1.5A |
Supply Voltage-Max: | 18V |
Package Style: | CERDIP-8 |
Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
56 per Tube
Package Style:
CERDIP-8
Mounting Method:
Through Hole