Manufacturer Part #
MMBT2222A-7-F
MMBT2222 Series NPN 350 mW 40 V 600 mA SMT Small Signal Transistor - SOT-23
Product Specification Section
Diodes Incorporated MMBT2222A-7-F - Product Specification
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
Diodes Incorporated MMBT2222A-7-F - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Small Signal |
CE Voltage-Max: | 40V |
Collector Current Max: | 600mA |
Power Dissipation-Tot: | 350mW |
Collector - Base Voltage: | 75V |
Collector - Emitter Saturation Voltage: | 1V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 35 |
Collector - Current Cutoff: | 10nA |
Configuration: | Single |
Frequency - Transition: | 300MHz |
Operating Temp Range: | -55°C to +150°C |
Rise Time: | 25ns |
Fall Time: | 60ns |
Noise Figure: | 4dB |
Input Capacitance: | 25pF |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,379,000
USA:
2,379,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0112
9,000
$0.011
30,000
$0.0107
60,000
$0.0105
120,000+
$0.0102
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount