Manufacturer Part #
MMBT2222A-7-F
MMBT2222 Series NPN 350 mW 40 V 600 mA SMT Small Signal Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Diodes Incorporated MMBT2222A-7-F - Product Specification
Diodes Incorporated MMBT2222A-7-F - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 350mW |
| Collector - Base Voltage: | 75V |
| Collector - Emitter Saturation Voltage: | 1V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 35 |
| Collector - Current Cutoff: | 10nA |
| Configuration: | Single |
| Frequency - Transition: | 300MHz |
| Operating Temp Range: | -55°C to +150°C |
| Rise Time: | 25ns |
| Fall Time: | 60ns |
| Noise Figure: | 4dB |
| Input Capacitance: | 25pF |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBT2222A-7-F is a part of MMBT2222A Series NPN 40 V 300 mW Surface Mount Small Signal Transistor. It is available in SOT-23-3 Package.
Features:
- Epitaxial Planar Die Construction
- Complementary PNP Type Available (MMBT2907A)
- Ideal for Low Power Amplification and Switching
- Lead, Halogen and Antimony Free, RoHS Compliant
- “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
View the Available MMBT2x Series of Transistors
Pricing Section
Global Stock:
669,000
USA:
669,000
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0147
9,000
$0.0143
15,000
$0.0142
60,000
$0.0137
90,000+
$0.0135
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount