SST25VF010A-33-4I-QAE in Tube by Microchip | Serial NOR Flash (SPI) Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF010A-33-4I-QAE

SST25VF Series 1 Mbit 128 K x 8 Surface Mount SPI Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1738
Product Specification Section
Microchip SST25VF010A-33-4I-QAE - Technical Attributes
Attributes Table
Clock Frequency-Max: 33MHz
Memory Density: 1Mb
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Features & Applications

NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.

The SST25VF010A-33-4I-QAE is a part of SST25VF Series Multi-Purpose Flash. It is available in 8 pin SOIC package.

SST's serial flash family features a four-wire, SPI-compatible interface that allows for a low pin-count package occupying less board space and ultimately lowering total system costs. SST25VF010A SPI serial flash memory is manufactured with SST proprietary, high performance CMOS SuperFlash Technology.

Features:

  • Single Voltage Read and Write Operations: 2.7-3.6 V
  • Serial Interface Architecture
    • SPI Compatible: Mode 0 and Mode 3
  • 33 MHz Max Clock Frequency
  • Superior Reliability
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption:
    • Active Read Current: 7 mA (typical)
    • Standby Current: 8 μA (typical)
  • Flexible Erase Capability
    • Uniform 4 KByte sectors
    • Uniform 32 KByte overlay blocks
  • Fast Erase and Byte-Program:
    • Chip-Erase Time: 70 ms (typical)
    • Sector- or Block-Erase Time: 18 ms (typical)
    • Byte-Program Time: 14 μs (typical)
  • Auto Address Increment (AAI) Programming
    • Decrease total chip programming time over Byte-Program operations
  • End-of-Write Detection: Software Status
  • Hold Pin (HOLD#)
    • Suspends a serial sequence to the memory without deselecting the device
  • Write Protection (WP#)
    • Enables/Disables the Lock-Down function of the status register
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1176
Multiple Of:
98
Total
$852.60
USD
Quantity
Unit Price
98
$0.775
196
$0.765
294
$0.755
490
$0.745
980+
$0.725
Product Variant Information section