FFB2227A in Reel by onsemi | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FFB2227A

FFB2227A Series 30 V CE Breakdown 0.5 A NPN /PNP General Purpose Amplifier

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
onsemi FFB2227A - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 30V
Collector Current Max: 500mA
Power Dissipation-Tot: 300mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The FFB2227A is a  30 V 0.5 A NPN/PNP General Purpose Amplifier. This complementary device is for use as a medium power amplifier and switch requiring collector currents up to 500 mA. Sourced from Process 19 and 63.

Features:

  • VCEO Collector-Emitter Voltage 30 V
  • VCBO Collector-Base Voltage 60 V
  • VEBO Emitter-Base Voltage 5.0 V
  • IC Collector Current - Continuous 500 mA
  • TJ, Tstg Operating and Storage Junction Temperature Range -55 to +150 °C
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,122.00
USD
Quantity
Unit Price
3,000
$0.19
6,000
$0.187
9,000+
$0.185
Product Variant Information section