Manufacturer Part #
350690-7
Universal Mate-N-Lok 24-18 AWG Wire to Cable Crimp Pin Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 350690-7 - Product Specification
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
TE Connectivity 350690-7 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 24-18 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Mounting Method: | Wire Mount |
Features & Applications
The 350690-7 is a Universal Mate-N-Lok 24-18 AWG Wire to Cable Crimp Pin Contact.
Features:
- Product Type = Contact
- Product Line = Universal MATE-N-LOK
- Insulation Diameter (mm [in]) = 1.02-2.54 [.040-.100]
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Termination Method = Crimp
- Solder Tail Contact Plating = Select Gold [30]
- Contact Type = Pin
- Contact Termination Type = Crimp
- Contact Base Material = Brass
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.545
50
$0.535
200
$0.52
500
$0.51
2,000+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount