text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-433P

Red 5 mm 140° Tinted Diffused 1.1 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-433P - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 15mA
Intensity: 1.1mcd
Viewing Angle: 140°
Wavelength: 697nm
Rated Power: 40mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  7.5mm x L  5mm x W  2mm
Mounting Method: Through Hole
Features & Applications
The LTL-433P is a 5 mm 140° Through Hole Tinted Diffused 1.1 mcd Red LED.

Features:

  • Low power consumption
  • Most suitable for use like level indicator
  • Excellent uniformity of light emittance
  • Long life solid state reliability
  • I.C. compatible
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.50
USD
Quantity
Unit Price
1
$0.0656
400
$0.0639
1,000
$0.0623
2,500
$0.0608
5,000+
$0.0579
Product Variant Information section