Manufacturer Part #
AR 14 HZL-TT
14 Pin 2.54 mm Pitch Open Frame Through Hole Tin DIP IC Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:33 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2413 | ||||||||||
Product Specification Section
ASSMANN WSW Components AR 14 HZL-TT - Product Specification
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
ASSMANN WSW Components AR 14 HZL-TT - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 14 |
| Termination Style/Mounting: | Solder |
| Terminal Pitch: | 2.54mm |
| Contact Material: | Beryllium Copper Alloy |
| Contact Plating: | Tin |
| Rated Current: | 3A |
| Material: | Thermoplastic |
| Insulation Resistance: | 10000MΩ |
| Operating Temp Range: | -40°C to +105°C |
| No of Rows: | 2 |
| Mounting Method: | Through Hole |
Features & Applications
The AR14-HZL-TT-R is a part of AR14 series 14 pin 2.54 mm pitch machined contacts IC socket.It has an operating temperature ranging from -40°C to +105°C.
Features:
- Materials:
- Pin (outer sleeve): Brass, machined, CuZn38Pb2
- Clip (contact 4 finger): Beryllium copper, heat treated, or PHBZ
- Plating (outer sleeve): Tin plated: 2µm/80µ"nickel, 5µm/200µ" Tin
- Plating clip (contact): 2µm/80µ"nickel, full gold
- Insulator body (black): Glass filled thermoplastic polyester UL94V-0
- Electrical
- Current rating: 3 Amps/contact max.
- Contact resistance: Max 4mO
- Insulation resistance: Min 10,000O @ 500 V AC
- Operating voltage: 100 VRMS / 150 V AC
Pricing Section
Global Stock:
483
USA:
483
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.53
50
$0.52
200
$0.505
500
$0.495
2,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
33 per Tube
Mounting Method:
Through Hole