STC02SYAN in Bag by Sullins | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STC02SYAN

2 Position Single Circuit 2.54 mm Centreline Closed Top Jumper

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Sullins STC02SYAN - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Phosphor Bronze
Rated Voltage: 250V
Current Rating: 3A
Gender: Female
Mounting Method: PC Mount
Features & Applications

The STC02SYAN is a part of STC series 2 position 2.54 mm pitch close top jumper connector. It has an operating temperature ranging from -55°C to + 105°C.

Features:

  • PBT/Phosphor Bronze
  • Tin Plating Overall
  • .100”[2.54mm]Contact Centers
  • 02 Positions
  • Overall Height .256"[6.50]
  • Operating Temperature: -55 degree C To +105 degree C
  • Closed Top Mini Shunt
  • Dielectric Withstanding Voltage: 1000 VAC for 1 Minute
  • Current Rating: 3 Amps Per Contact
  • Contact Resistance: 20 Milli Ohms Max
Read More...
Pricing Section
Global Stock:
23,089
USA:
23,089
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.02
USD
Quantity
Unit Price
1
$0.0222
1,250
$0.0216
4,000
$0.021
12,500
$0.0205
40,000+
$0.0195
Product Variant Information section