text.skipToContent text.skipToNavigation

Manufacturer Part #

ELS-316SYGWA/S530-E2

Single Digit Seven Segment Yellow Green 0.36" Common Anode LED Display

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight ELS-316SYGWA/S530-E2 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.36in
Color: Green
Common Pin Value: Anode
No of Digits: 1
Wavelength: 573nm
Average Forward Current-Max: 25mA
Forward Voltage: 2V
Operating Temperature: -40°C to +85°C
Power Dissipation: 60mW
Dimension: L  7.5mm x W  14mm x H  8.48mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
705
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
700
Multiple Of:
35
Total
$168.00
USD
Quantity
Unit Price
1
$0.25
125
$0.245
250
$0.24
750
$0.235
1,500+
$0.225
Product Variant Information section