Manufacturer Part #
A12K1H-EA
A Series Sealed Sub Mini SPDT On-None-On Right Angle Through Hole Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches A12K1H-EA - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Termination Style: | Right Angle / PC Through Hole |
| Contact Material: | Brass Over Gold |
| Mounting Method: | Through Hole |
Features & Applications
The A12K1H-EA-RO is a A series sealed sub miniature toggle switch for logic-level applications. The sealed body construction prevents contact contamination from flux, solvents and other contaminants. The A series provides smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Features:
- Totally Sealed body construction prevents contact contamination and allow time-and money-saving automated soldering and cleaningSubminiature size saves space on PC boards
- Molded-in , epoxy sealed or ultrasonically welded terminals lock out flux, solvents,and other contaminants
- Specifically developed for logic-level applications
- These switches are designed for use in a low-voltage, low-current, logic-level circuit
- When used as intended in a logic-level circuit, the results do not produce hazardous energy
- Operating Temperature range: -30°C through +85°C(-22°F through +185°F)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4
$6.42
15
$6.34
25
$6.31
50
$6.27
100+
$6.19
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole