Manufacturer Part #
STP12NM50
N-Channel 550 V 0.35 Ω 28 nC Flange Mount MDmesh™ Power MosFet - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
STMicroelectronics STP12NM50 - Product Specification
STMicroelectronics STP12NM50 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 350mΩ |
| Rated Power Dissipation: | 160|W |
| Qg Gate Charge: | 28nC |
| Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
The STPNM50 MDmesh™ is a new revolutionary MOSFET technology that associates the Multiple Drain process with the Company’s PowerMESH™ horizontal layout.
The resulting product has an outstanding low on-resistance, impressively high dv/dt and excellent avalanche characteristics. The adoption of the Company’s proprietary strip technique yields overall dynamic performance that is significantly better than that of similar competition’s products.
Features:
- High dv/dt and avalanche capabilities
- Low input capacitance and gate charge
- 100% avalanche tested
- Low gate input resistance
- Tight process control and high manufacturing yields
Applications:
- Switching application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$2.13
40
$2.10
150
$2.07
400
$2.04
1,500+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)