text.skipToContent text.skipToNavigation

Manufacturer Part #

MI21A-50PD-SF(71)

MI21 Series 50 Position 0.635 mm Pitch Surface Mount Header Card Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric MI21A-50PD-SF(71) - Technical Attributes
Attributes Table
Type: Compact Flash
No of Positions: 50
Termination: Surface Mount
Mounting Method: PCB Mount
Features & Applications

The MI20/M121 series is a compact Flash card connector conforming to Compact Flash Association (CFA) standards.  The Headers are suitable to Type I, and Type I/II Cards.  The dual-end, 2-point push ejection mechanism provides smooth and reliable CF Card ejection by pressing two points on both sides and Built-in nuts type is also available for reinforcement by tightening the screws (M2 x 0.4). 

Applications would be PDA, DSC

The MI21A-50PD-SF(71) is a Type I and Type II comact flash card connector header with a 2.2mm stand-off.  It has fifty (50) contacts with a 1.27mm contact pitch.  The connector is surface mounted, gold plated and rated for 0.5 amps.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,215.00
USD
Quantity
Unit Price
20
$4.66
60
$4.59
100
$4.55
200
$4.50
400+
$4.43
Product Variant Information section