Manufacturer Part #
102241-2
AMPMODU 4 Position Single Row 2.54 mm Pitch Wire Applied Detent Latching Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 102241-2 - Product Specification
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
TE Connectivity 102241-2 - Technical Attributes
Attributes Table
| Type: | Housing |
| No of Positions: | 4 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The 102241-2 is a Part of AMPMODU Series with 4 Position 2.54 mm Pitch wire to Board Crimp Socket Housing Receptacle Connector.
Features:
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp
- Connector Series = Mod IV
- Housing Configuration = Both Ends Closed
- Mating Connector Lock Type = Detent Latching
- Contact - Rated Current (A) = 3
- Voltage Rating (VAC) = 250
- Termination Resistance (m?) = 12
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 750
- Centerline (mm [in]) = 2.54 [0.100]
- Number of Positions = 4
- Number of Rows = 1
- Contact Type = Socket
- Connector Style = Receptacle
- Mating Alignment Type = Latched
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
- Housing Material = Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
10,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
10000 per Box