text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1A102MPD

VR Series 1000 uF 10 V 85°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Nichicon UVR1A102MPD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 650mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
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
$0.11
USD
Quantity
Unit Price
1
$0.105
250
$0.103
1,000
$0.0989
2,500
$0.0965
10,000+
$0.0909
Product Variant Information section