text.skipToContent text.skipToNavigation

Manufacturer Part #

6100.3300

IEC 250 V 10 A Screw On Quick Connect C14 Appliance Inlet Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 6100.3300 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Fuse: No
No of Positions: 3
Rated Current: 10A
Rated Voltage (VAC): 250VAC
Gender: Male
Style/Orientation: Panel Mount Receptacle
Termination Style: Quick Connect
Mounting Method: Screw On
Features & Applications

Schurter is a leading innovator, manufacturer and supplier of fuses, connectors, circuit breakers, EMC products and membrane switches for the electronics industry.  Schurter strives to be a leading partner in the electronics business for passive electromechanical components such as fuses, connectors, circuit breakers and input systems.

The 6100 series from Schurter is an inlet/outlet connector that comes in quick connect or solder form in 3 different sizes.

The 6100.3300 is a Panel mounted screw-on quick connect terminal which is 6.3 X 0.8mm.
Pricing Section
Global Stock:
0
USA:
0
11
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.00
USD
Quantity
Unit Price
1
$0.75
30
$0.73
100
$0.71
200
$0.695
500+
$0.66
Product Variant Information section