Manufacturer Part #
MBR2060CTG
MBR2060CT Series 10 A 60 V Schottky Barrier Power Rectifier - TO220AB-3
Product Specification Section
onsemi MBR2060CTG - Product Specification
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
onsemi MBR2060CTG - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 20A |
Peak Current-Max: | 150A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 0.15mA |
Forward Voltage: | 0.95V |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
50
$0.76
150
$0.745
500
$0.725
1,000
$0.715
2,000+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount