Manufacturer Part #
PIC18F1320-E/SO
PIC18F Series 4 kB Flash 256 B RAM 25 MHz 8-Bit Microcontroller - SOIC-18
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Package Style:SOIC-18 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip PIC18F1320-E/SO - Product Specification
Shipping Information:
ECCN:
PCN Information:
Initial Notice: Qualification of palladium coated copper (PdCu) bond wire and 3280 die attach epoxy in selected products of the 150K and 160K wafer technologies available in 18L SOICDescription of Change:Qualification of palladium coated copper (PdCu) bond wire and 3280 die attach epoxy in selected products of the 150K and 160K wafer technologies available in 18L SOIC package at MTAI assembly site.Pre Change: Gold wire and 8390A die attach epoxyPost Change: PdCu wire and 3280 die attach epoxyReason for Change:To improve manufacturability and qualify PdCu bond wire at MTAI assembly site.
Part Status:
Microchip PIC18F1320-E/SO - Technical Attributes
| Family Name: | PIC18 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 8kB |
| RAM Size: | 256B |
| Speed: | 25MHz |
| No of I/O Lines: | 16 |
| Peripherals: | LVD/POR/PWM/Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 2V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 7-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-18 |
| Mounting Method: | Surface Mount |
Features & Applications
The PIC18F1320 microcontroller has nanoWatt Technology, which features six enhanced power-managed "software controlled" modes, power consumption as low as 0.1 microamps in standby mode and a wide operating voltage range from 2 to 5.5 volts which makes this device ideal for battery managed applications. This device also encompasses a new low-current watchdog timer, a 2-speed start-up from a reset or sleep mode and a new fail-safe clock monitor that is used to detect an external clock failure.
Features:
- 'C'compiler friendly development environment
- 128 bytes of EEPROM
- Self-programming, an ICD
- capture/compare/PWM functions
- 7 channels of 10-bit Analog-to-Digital (A/D) converter
- Addressable Universal Asynchronous Receiver Transmitter (AUSART)
- Internal Oscillator
- Self Programming
Available Packaging
Package Qty:
42 per Tube
Package Style:
SOIC-18
Mounting Method:
Surface Mount