Manufacturer Part #
SBR1045D1-13
SBR1045D1 Series 45 V 10 A Super Barrier Rectifier Surface Mount - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated SBR1045D1-13 - Product Specification
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
Diodes Incorporated SBR1045D1-13 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 90A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 0.58V |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The SBR1045D1-13 is a part of SBR1045D1 Series 45 V 10 A Surface Mount Super Barrier Rectifier. It has an operating and storage temperature range of -65 ºC to +150 ºC and it is available in TO-252-3L Package.
Features:
- Low Forward Voltage Drop
- Excellent High Temperature Stability
- Patented Super Barrier Rectifier Technology
- Soft, Fast Switching Capability
- Lead Free Finish, RoHS Compliant
- “Green” Molding Compound (No Br, Sb)
- Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.295
5,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount