Manufacturer Part #
1N4148WS
1N4148WS Series 2 A 75 V 200 mW Surface Mount Fast Switching Diode - SOD-323
Product Specification Section
Surge 1N4148WS - Product Specification
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
Surge 1N4148WS - Technical Attributes
Attributes Table
Type: | Silicon Epitaxial Planar |
Configuration: | Single |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 0.2W |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 150mA |
Peak Current-Max: | 350mA |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0104
9,000
$0.0101
30,000
$0.0097
60,000
$0.0095
120,000+
$0.0092
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount