text.skipToContent text.skipToNavigation

Manufacturer Part #

FFB0424VHN

FFB Series 9500 RPM 40 x 40 x 28 mm 15.79 CFM 24 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta FFB0424VHN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 15.79CFM
Noise: 45dBA
Voltage Rating: 24V
Dimension: L  40mm x W  40mm x H  28mm
Features & Applications
The FFB0424VHN is a part of FFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 15.79 CFM
  • Operating voltage of 24 VDC
  • 41.50 dB(A) Acoustic Noise
  • Weighs 32 g
  • Ball bearing System
  • Speed: 9500 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
288
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,874.24
USD
Quantity
Unit Price
3
$10.37
5
$10.31
20
$10.17
30
$10.13
75+
$9.98
Product Variant Information section