text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F26K80-I/SP

PIC18F Series 64 KB Flash 3648 B RAM 64 MHz 8-Bit Microcontroller - SPDIP-28.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Microchip PIC18F26K80-I/SP - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3648B
Speed: 64MHz
No of I/O Lines: 24
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Features & Applications

The PIC18F26K80-I/SP is a 3648 B RAM 64 kB flash, high-performance 8-bit microcontroller. This device introduces design enhancements that makes it a logical choice for many high-performance, power sensitive applications.

Features:

  • 20 nA sleep mode
  • 300 nA watch dog timer operation in Sleep modes
  • Integrated ECAN conforming to CAN 2.0B active specification
  • Extreme low power Sseep mode ideal for battery applications
  • Charge time measurement unit supports touch sensing and advanced sensing applications
  • 12-bit ADC
  • 1 MSSP serial ports for SPI or I2C communication
  • 2 Enhanced USART modules
  • Two analog comparators
  • Digital signal modulator
  • Self programming flash supports 10k erase/write cycles and 20 years retention

 

Pricing Section
Global Stock:
46
USA:
46
225
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.66
USD
Quantity
Unit Price
1
$3.66
10
$3.58
25
$3.53
75
$3.46
150+
$3.39
Product Variant Information section