Manufacturer Part #
293D474X9050B2TE3
293D Series 0.47 uF ±10 % 50 V Surface Mount Standard Molded Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 293D474X9050B2TE3 - Product Specification
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
Vishay 293D474X9050B2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 0.47µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 8.4Ω |
| Leakage Current: | 0.5µA |
| Dissipation Factor: | 4% |
| Ripple Current: | 0.1A |
| Operating Temp Range: | -55°C to +125°C |
| Construction: | Rectangular |
| Case Size: | 1411 (3528 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.27
4,000
$0.265
6,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount