Manufacturer Part #
MJL3281AG
MJL Series 250 V 15 A Flange Mount NPN Silicon Power Transistor - TO-264
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:TO-264 Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
onsemi MJL3281AG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MJL3281AG - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 260V |
| Collector Current Max: | 15A |
| Power Dissipation-Tot: | 200W |
| DC Current Gain-Min: | 75 |
| Package Style: | TO-264 |
| Mounting Method: | Flange Mount |
Features & Applications
The MJL3281AG is a complementary bipolar power transistor with voltage of 260 V, available in a TO-264 package.
Features:
- Exceptional Safe Operating Area
- NPN/PNP Gain Matching within 10% from 50 mA to 5 A
- Excellent Gain Linearity
- High BVCEO
- High Frequency
- Pb−Free Packages are Available
Benefits:
- Reliable Performance at Higher Powers
- Symmetrical Characteristics in Complementary Configurations
- Accurate Reproduction of Input Signal
- Greater Dynamic Range
- High Amplifier Bandwith
Applications:
- High−End Consumer Audio Products
- Home Amplifiers
- Home Receivers
- Professional Audio Amplifiers
- Theater and Stadium Sound Systems
- Public Address Systems (PAs)
Pricing Section
Global Stock:
734
USA:
734
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$2.16
25
$2.11
75
$2.08
200
$2.06
500+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-264
Mounting Method:
Flange Mount