Manufacturer Part #
FIT44-3
FIT44-3 Series 12.3 uH 4 A 23.4 mOhm Through Hole Vertical Toroid Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:126 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2225 | ||||||||||
Product Specification Section
Triad Magnetics FIT44-3 - Product Specification
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
Triad Magnetics FIT44-3 - Technical Attributes
Attributes Table
| Mounting Style: | Vertical |
| Inductance-Nom: | 12.3µH |
| Current Rating: | 4A |
| DC Resistance: | 23.4mΩ |
| Shielding: | No |
| No of Terminals: | 2 |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | H 17.78mm x L 15.88mm x W 8.89mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
378
USA:
378
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
126
$1.36
252
$1.35
378
$1.34
630+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
126 per Box
Mounting Method:
Through Hole